NorComp 191-009-123R001

D Subminiature Connector, 9 Contact(s), Male, Press Fit Terminal, Hole 0.12
$ 3.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 191-009-123R001.

Master Electronics

Datasheet2 pages5 years ago

Inventory History

3 month trend:
-6.98%

CAD Models

Download NorComp 191-009-123R001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

HARTING Elektronik09661646717
D Sub,9,m,5.7Mm Pressfit,pl2 Rohs Compliant: Yes |Harting 09661646717
TE Connectivity5747840-5
D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder
TE Connectivity5747250-4
CONN D-SUB PLUG 9POS R/A SLDR / 9 Position D-Sub Plug, Male Pins Connector
TE Connectivity5747840-3
CONN D-SUB PLUG 9POS R/A SLDR / 9 Position D-Sub Plug, Male Pins Connector
HARTING Elektronik09651616712
CONN D-SUB PLUG 9POS VERT SLDR / 9 Position D-Sub Plug, Male Pins Connector
HARTING Elektronik09651616713
Conn D-Sub M 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port

Descriptions

Descriptions of NorComp 191-009-123R001 provided by its distributors.

D Subminiature Connector, 9 Contact(s), Male, Press Fit Terminal, Hole 0.12
Conn D-Subminiature M 9 POS 2.76mm Press Fit ST Thru-Hole 9 Terminal 1 Port
D SUB CONNECTOR, PLUG, 9POS; No. of Contacts:9Contacts; Gender:Plug; Contact Termination Type:Press Fit; D Sub Shell Size:DE; Product Range:191 Series; Connector Body Material:Steel Body; Contact Material:-; Contact Plat
D Sub Connector, Plug, 9Pos; Rango De Producto:Serie 191; Carcasa D Sub, Tamaño:De; Género:Macho; Núm. De Contactos:9; Material Del Cuerpo Del Conector:Acero; Tipo De Terminación Del Contacto:A Presión |Norcomp 191-009-123R001

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc