NorComp 181-044-113R531

Conn High Density D-Sub M 44 POS 1.14mm Solder RA Thru-Hole 44 Terminal 1 Port
$ 8.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 181-044-113R531.

IHS

Datasheet3 pages8 years ago

Master Electronics

Factory Futures

Inventory History

3 month trend:
-2.72%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-01-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

AmphenolL717HDB44P
Conn High Density D-Sub PIN 44 POS Solder Cup RA Thru-Hole 44 Terminal 1 Port
Conn D-Sub PIN 44 POS 1.14mm Solder Cup ST Panel Mount 44 Terminal 1 Port
HARTING Elektronik09563617712
Conn High Density D-Sub PIN 44 POS 2.29mm Solder ST Thru-Hole 44 Terminal 1 Port
HARTING Elektronik09563617700
Conn High Density D-Sub PIN 44 POS 2.29mm Solder ST Thru-Hole 44 Terminal 1 Port
Conn High Density D-Sub PIN 44 POS Solder RA Thru-Hole 44 Terminal 1 Port Tray
180 ROHS3Compliant 2008 Nickel Plug, Male Pins Connector UL94V-0 -50C~100C 5A 500V

Descriptions

Descriptions of NorComp 181-044-113R531 provided by its distributors.

Conn High Density D-Sub M 44 POS 1.14mm Solder RA Thru-Hole 44 Terminal 1 Port
HD D SUB CONNECTOR, PLUG, 44POS; No. of Contacts: 44Contacts; Gender: Plug; Contact Termination Type: Through Hole; D Sub Shell Size: DB; Product Range: 181 Series; Connector Body Material: Steel Body; Contact Material: Brass 4
D Subminiature Connector, 44 Contact(s), Male, Solder Terminal
CONNECTOR, D-SUB, HD PLUG, 44POS, R/A , SOLDER
CONN D-SUB HD PLG 44POS R/A SLDR
181 Series 44 Position Right Angle Through-Hole High Density Plug
TRANS 3NPN/3PNP DARL 60V 12SIP
Hd D Sub Connector, Plug, 44Pos; Rango De Producto:Serie 181; Carcasa D Sub, Tamaño:Db; Género:Macho; Núm. De Contactos:44; Material Del Cuerpo Del Conector:Acero; Tipo De Terminación Del Contacto:Agujero Pasante |Norcomp 181-044-113R531

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc