NorComp 181-026-113R171

Conn D-Sub M 26 POS Solder RA Thru-Hole 26 Terminal 1 Port
$ 4.997
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 181-026-113R171.

IHS

Datasheet3 pages5 years ago

Future Electronics

Inventory History

3 month trend:
-6.53%

CAD Models

Download NorComp 181-026-113R171 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

HARTING Elektronik09562617712
Conn High Density D-Sub SKT 26 POS 2.29mm Solder ST Thru-Hole 26 Terminal 1 Port
TE Connectivity5749769-1
Connector High Density D-Sub PIN 26 POS 2.29mm Solder RA Thru-Hole 26 Terminal 1 Port
HARTING Elektronik09562617700
Conn High Density D-Sub PIN 26 POS 2.29mm Solder ST Thru-Hole 26 Terminal 1 Port
AmphenolL717HDA26P
Conn High Density D-Sub PIN 26 POS 1.14mm Solder Cup ST Cable Mount 26 Terminal 1 Port
Conn High Density D-Sub M 26 POS 1.14mm Solder RA Thru-Hole 26 Terminal 1 Port Tray
Conn High Density D-Sub PIN 26 POS Solder ST Thru-Hole 26 Terminal 1 Port Tray

Descriptions

Descriptions of NorComp 181-026-113R171 provided by its distributors.

Conn D-Sub M 26 POS Solder RA Thru-Hole 26 Terminal 1 Port
D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, #4-40
CONNECTOR, D-SUB, HD PLUG, 26POS, R/A , SOLDER
CONN D-SUB HD PLG 26POS R/A SLDR
26 Position 3 Row Through Hole Right Angle Male High Density Dsub
Male Pins,Plug 3 26pin Nickel Plated,Steel 3A
HD D SUB CONNECTOR, PLUG, 26POS; No. of Contacts: 26Contacts; Gender: Plug; Contact Termination Type: Through Hole; D Sub Shell Size: DA; Product Range: 181 Series; Connector Body Material: Steel Body; Contac
Hd D Sub Connector, Plug, 26Pos; Rango De Producto:Serie 181; Carcasa D Sub, Tamaño:Da; Género:Macho; Núm. De Contactos:26; Material Del Cuerpo Del Conector:Acero; Tipo De Terminación Del Contacto:Agujero Pasante |Norcomp 181-026-113R171

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc