NorComp 181-015-113R561

Conn High Density D-Sub M 15 POS 2.28mm Solder RA Thru-Hole 15 Terminal 1 Port
$ 4.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 181-015-113R561.

IHS

Datasheet3 pages8 years ago

Master Electronics

Farnell

Future Electronics

Inventory History

3 month trend:
-4.18%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-01-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn High Density D-Sub M 15 POS 2.29mm Solder ST Thru-Hole 15 Terminal 1 Port
D Subminiature Connector, 15 Contact(s), Male, 0.090 inch Pitch, Solder Terminal, #4-40
TE Connectivity5749768-1
Conn High Density D-Sub PIN 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port Tray
HARTING Elektronik09561627813
Conn High Density D-Sub M 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port
HARTING Elektronik09561617700
D-Sub High Density Male connector Wave soldering termination Rated current 2A
HARTING Elektronik09561615700
Conn High Density D-Sub PIN 15 POS 2.29mm Solder ST Thru-Hole 15 Terminal 1 Port

Descriptions

Descriptions of NorComp 181-015-113R561 provided by its distributors.

Conn High Density D-Sub M 15 POS 2.28mm Solder RA Thru-Hole 15 Terminal 1 Port
181 Series 15 Position Male Dip Solder Right Angle High Density D-Sub
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal
CONNECTOR, D-SUB, HD PLUG, 15POS, R/A , SOLDER
CONN D-SUB HD PLG 15POS R/A SLDR
HD D SUB CONNECTOR, PLUG, 15POS; No. of Contacts: 15Contacts; Gender: Plug; D Sub Shell Size: DE; Product Range: 181 Series; Connector Body Material: Steel Body; Contact Termination Type: Through Hole; Contac
Hd D Sub Connector, Plug, 15Pos; Rango De Producto:Serie 181; Carcasa D Sub, Tamaño:De; Género:Macho; Núm. De Contactos:15; Material Del Cuerpo Del Conector:Acero; Tipo De Terminación Del Contacto:Agujero Pasante |Norcomp 181-015-113R561

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc