NorComp 180-015-113R911

Conn High Density D-Sub M 15 POS 2.29mm Solder ST Thru-Hole 15 Terminal 1 Port
$ 3.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 180-015-113R911.

Master Electronics

Datasheet3 pages0 years ago
Datasheet3 pages4 years ago

element14 APAC

Future Electronics

Inventory History

3 month trend:
+56.01%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-03-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn High Density D-Sub M 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port
Conn High Density D-Sub M 15 POS 2.28mm Solder RA Thru-Hole 15 Terminal 1 Port
HARTING Elektronik09561617700
D-Sub High Density Male connector Wave soldering termination Rated current 2A
HARTING Elektronik09561615700
Conn High Density D-Sub PIN 15 POS 2.29mm Solder ST Thru-Hole 15 Terminal 1 Port
HARTING Elektronik09561617712
Conn High Density D-Sub PIN 15 POS 2.29mm Solder ST Thru-Hole 15 Terminal 1 Port
Conn High Density D-Sub PIN 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port Tray

Descriptions

Descriptions of NorComp 180-015-113R911 provided by its distributors.

Conn High Density D-Sub M 15 POS 2.29mm Solder ST Thru-Hole 15 Terminal 1 Port
Hd D Sub Connector, Plug, 15Pos; Rango De Producto:Serie 180; Carcasa D Sub, Tamaño:De; Género:Macho; Núm. De Contactos:15; Material Del Cuerpo Del Conector:Acero; Tipo De Terminación Del Contacto:Agujero Pasante |Norcomp 180-015-113R911
D-SUB, PLUG, SOLDER, STRAIGHT, 15WAY; Product Range:NORCOMP - 180 Series HD D Sub; No. of Contacts:15; D Sub Shell Size:DE; Connector Body Material:Steel; Gender:Plug; Contact Termination:Through Hole Vertical; SVHC:No SVHC (20-Jun-2013); Connector Type:High Density D Sub; MSL:MSL 1 - Unlimited; Series:180

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc