Amphenol L77HDAH26SOL2RM8

Conn High Density D-Sub SKT 26 POS 2.29mm Solder ST Thru-Hole 26 Terminal 1 Port Tray
$ 2.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol L77HDAH26SOL2RM8.

IHS

Datasheet4 pages7 years ago

Master Electronics

Newark

Farnell

TME

Inventory History

3 month trend:
-57.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Conn High Density D-Sub SKT 26 POS 2.29mm Solder RA Thru-Hole 26 Terminal 1 Port
AmphenolL17HTHAS4R1C
Conn High Density D-Sub F 26 POS 1.14mm Solder RA Thru-Hole 26 Terminal 1 Port Tray
AmphenolL17HTHAS4F1C
D Sub Connector, HD26, High Density, Receptacle, HTH, 26 Contacts, DA, Solder
TE Connectivity216165-1
D-Sub Connector, Size 2, Crimp Receptacle, 26-Pin, Cable-to-Cable, Signal Circuit, -55°C~105°C
HARTING Elektronik09672254704
D Sub Connector, Tin & Dimple, Db, Recep; |Harting 09 67 225 4704
ITT / CannonDBA25SA197F0.
Conn Housing 25 POS Crimp ST Cable Mount

Descriptions

Descriptions of Amphenol L77HDAH26SOL2RM8 provided by its distributors.

Conn High Density D-Sub SKT 26 POS 2.29mm Solder ST Thru-Hole 26 Terminal 1 Port Tray
D Sub Connector, HD26, High Density, Receptacle, HD, 26 Contacts, DA, Solder
Dsub, Stamped Signal 3A, High Density, Straight PCB Thru Hole, 26 Socket, Flash Gold, 4-40 Fixed Front Screwlock, Standoff 6.0mm (0.236"), With Boardlock 4.2mm (0.165")
CONNECTOR, HD D SUB, RCPT, 26POS; No. of Contacts: 26Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub Shell Size: DA; Product Range: HD Series; Connector Body Material: Steel Body; Contact Material: Copper

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems