NorComp 180-M26-113R911

D Subminiature Connector, 26 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40
$ 7.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 180-M26-113R911.

IHS

Datasheet3 pages0 years ago

Master Electronics

Farnell

Future Electronics

Inventory History

3 month trend:
+653%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-12-07
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

HARTING Elektronik09562617712
Conn High Density D-Sub SKT 26 POS 2.29mm Solder ST Thru-Hole 26 Terminal 1 Port
TE Connectivity5749769-1
Connector High Density D-Sub PIN 26 POS 2.29mm Solder RA Thru-Hole 26 Terminal 1 Port
HARTING Elektronik09562617700
Conn High Density D-Sub PIN 26 POS 2.29mm Solder ST Thru-Hole 26 Terminal 1 Port
HARTING Elektronik09562627813
Conn High Density D-Sub PIN 26 POS 1.14mm Solder RA Thru-Hole 26 Terminal 1 Port
AmphenolL717HDA26P
Conn High Density D-Sub PIN 26 POS 1.14mm Solder Cup ST Cable Mount 26 Terminal 1 Port
Conn High Density D-Sub M 26 POS 1.14mm Solder RA Thru-Hole 26 Terminal 1 Port Tray

Descriptions

Descriptions of NorComp 180-M26-113R911 provided by its distributors.

D Subminiature Connector, 26 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40
26 Position 3 Row Male 2.29 mm Nickel Shell High Density D-Sub Connector
HD D SUB CONNECTOR, PLUG, 26POS; No. of Contacts: 26Contacts; Gender: Plug; Contact Termination Type: Through Hole; D Sub Shell Size: DA; Product Range: 180 Series; Connector Body Material: Steel Body; Contac
Hd D Sub Connector, Plug, 26Pos; Rango De Producto:Serie 180; Carcasa D Sub, Tamaño:Da; Género:Macho; Núm. De Contactos:26; Material Del Cuerpo Del Conector:Acero; Tipo De Terminación Del Contacto:Agujero Pasante |Norcomp 180-M26-113R911

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc