NorComp 180-M15-213R911

Conn High Density D-Sub F 15 POS 1.14mm Solder ST Thru-Hole 15 Terminal 1 Port
$ 5.561
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 180-M15-213R911.

IHS

Datasheet3 pages0 years ago

Master Electronics

Farnell

Future Electronics

Inventory History

3 month trend:
+21.29%

CAD Models

Download NorComp 180-M15-213R911 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-09-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HARTING Elektronik09561525613
D-Sub High Density Female connector Wave soldering termination Rated current 2A
Conn High Density D-Sub SKT 15 POS 1.14mm Solder RA Thru-Hole 15 Terminal 1 Port
Conn High Density D-Sub F 15 POS Solder ST Thru-Hole 15 Terminal 1 Port
Conn D-Sub F 15 POS 1.14mm Solder RA Thru-Hole 15 Terminal 1 Port
Conn High Density D-Sub F 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port
TE Connectivity1-1734530-1
Conn High Density D-Sub SKT 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port Tray

Descriptions

Descriptions of NorComp 180-M15-213R911 provided by its distributors.

Conn High Density D-Sub F 15 POS 1.14mm Solder ST Thru-Hole 15 Terminal 1 Port
D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40
15 Position 3 Row Male Pin Nickel Plated Through Hole D-Sub Connector
HD D SUB CONNECTOR, RECEPTACLE, 15POS; No. of Contacts: 15Contacts; Gender: Receptacle; Contact Termination Type: Through Hole; D Sub Shell Size: DE; Product Range: 180 Series; Connector Body Material: Steel
Hd D Sub Connector, Receptacle, 15Pos; Rango De Producto:Serie 180; Carcasa D Sub, Tamaño:De; Género:Receptáculo Eléctrico; Núm. De Contactos:15; Material Del Cuerpo Del Conector:Acero |Norcomp 180-M15-213R911

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc