Amphenol 17EBH015SAM010

Conn High Density D-Sub SKT 15 POS 1.14mm Solder RA Thru-Hole 15 Terminal 1 Port
$ 4.706
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 17EBH015SAM010.

RS (Formerly Allied Electronics)

Datasheet1 page19 years ago

Master Electronics

Inventory History

3 month trend:
-4.77%

CAD Models

Download Amphenol 17EBH015SAM010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-12-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HARTING Elektronik09561525613
D-Sub High Density Female connector Wave soldering termination Rated current 2A
Conn High Density D-Sub F 15 POS Solder ST Thru-Hole 15 Terminal 1 Port
Conn D-Sub F 15 POS 1.14mm Solder RA Thru-Hole 15 Terminal 1 Port
Conn High Density D-Sub F 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port
TE Connectivity1-1734530-1
Conn High Density D-Sub SKT 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port Tray
HARTING Elektronik09561517500
CONNECTOR, HD D SUB, RECEPTACLE, 15POS; Product Range:HARTING - D-Sub High Densi

Descriptions

Descriptions of Amphenol 17EBH015SAM010 provided by its distributors.

Conn High Density D-Sub SKT 15 POS 1.14mm Solder RA Thru-Hole 15 Terminal 1 Port
15 Position D-Sub, High Density Receptacle, Female Sockets Connector
D-Sub, Stamped Signal 3A, High Density,High Temp, Right Angle PCB Thru Hole, FP=8.89mm (.350"), 15 Receptacle, 30 in Gold, Clear Hole Panel Mounting, Ground Tab with Boardlock
Hd D-Sub Conn, Rcpt, 15Pos, Tht, R/A; No. Of Contacts:15Contacts; Gender:Receptacle; Contact Termination Type:Through Hole; D Sub Shell Size:De; Product Range:17Ebh Series; Connector Body Material:Steel Body Rohs Compliant: Yes |Amphenol Communications Solutions 17EBH015SAM010

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 17EBH-015-S-AM-0-10
  • 17EBH-015S-AM010
  • 17EBH-015SAM-010