NorComp 180-062-273L010

D Subminiature Connector, 62 Contact(s), Female, Crimp Terminal, #4-40
$ 6.523
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 180-062-273L010.

Master Electronics

Datasheet2 pages0 years ago

Farnell

Factory Futures

Inventory History

3 month trend:
-0.88%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity1658684-1
Conn High Density D-Sub SKT 62 POS Crimp ST Cable Mount 62 Terminal 1 Port Package
AmphenolL77HDC62S
D Sub Connector, HD62, High Density, Receptacle, HD, 62 Contacts, DC, Solder Cup
Conn High Density D-Sub SKT 62 POS Solder ST Thru-Hole 62 Terminal 1 Port Tray
D Sub Connector, High Density, High Density, Receptacle, HD, 62 Contacts, DC, Solder
TE Connectivity1658640-2
D Sub Connector Housing, 50 Ways, D Sub, DD, AMPLIMITE HDP-20 Series, Receptacle, Steel Body
TE Connectivity1658640-1
D Sub Connector Housing, 50 Ways, D Sub, DC, AMPLIMITE HDP-20, Receptacle, Steel Body

Descriptions

Descriptions of NorComp 180-062-273L010 provided by its distributors.

D Subminiature Connector, 62 Contact(s), Female, Crimp Terminal, #4-40
HD D SUB HOUSING, RCPT, 62POS, DC;
Receptacle for Female Contacts 3 62pin Nickel Plated,Steel 2A
Hd D Sub Shell, Size Dc, Steel; No. Of Positions:62Positions; Connector Type:High Density D Sub; Connector Shell Size:Dc; Product Range:180 Series; Gender:Receptacle; Connector Body Material:Steel Body Rohs Compliant: Yes |Norcomp 180-062-273L010

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc