NorComp 180-044-113R021

180 Series 44 Position Male Stamped Nickel Shell High Density D-Sub
$ 5.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 180-044-113R021.

Master Electronics

Datasheet3 pages0 years ago
Datasheet3 pages4 years ago

Factory Futures

Inventory History

3 month trend:
-26.89%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-03-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AmphenolL717HDB44P
Conn High Density D-Sub PIN 44 POS Solder Cup RA Thru-Hole 44 Terminal 1 Port
Conn D-Sub PIN 44 POS 1.14mm Solder Cup ST Panel Mount 44 Terminal 1 Port
HARTING Elektronik09563617712
Conn High Density D-Sub PIN 44 POS 2.29mm Solder ST Thru-Hole 44 Terminal 1 Port
Conn High Density D-Sub PIN 44 POS Solder RA Thru-Hole 44 Terminal 1 Port Tray
HARTING Elektronik09563617700
Conn High Density D-Sub PIN 44 POS 2.29mm Solder ST Thru-Hole 44 Terminal 1 Port
HARTING Elektronik09563615700
D-Sub High Density Male connector Wave soldering termination Rated current 2A

Descriptions

Descriptions of NorComp 180-044-113R021 provided by its distributors.

180 Series 44 Position Male Stamped Nickel Shell High Density D-Sub
D Subminiature Connector, 44 Contact(s), Male, Solder Terminal
CONNECTOR, D-SUB, HD PLUG, 44POS PANEL MOUNT
CONN D-SUB HD PLUG 44POS PNL MNT
Male Pins,Plug 3 44pin Nickel Plated,Steel 3A
Hd D Sub Connector, Plug, 44Pos; No. Of Contacts:44Contacts; Gender:Plug; Contact Termination Type:Through Hole; D Sub Shell Size:Db; Product Range:180 Series; Connector Body Material:Steel Body; Contact Material:Brass Rohs Compliant: Yes |Norcomp 180-044-113R021

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc