Hd D Sub Connector, Receptacle, 15Pos; No. Of Contacts:15Contacts; Gender:Receptacle; Contact Termination Type:Through Hole; D Sub Shell Size:De; Product Range:180 Series; Connector Body Material:Steel Body; Contact Material:Brass Rohs Compliant: Yes |Norcomp 180-015-213R031