NorComp 180-015-213R021

Conn D-Sub F 15 POS 1.38mm Solder ST Thru-Hole 15 Terminal 1 Port
$ 2.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 180-015-213R021.

Master Electronics

Datasheet3 pages0 years ago
Datasheet3 pages4 years ago

Future Electronics

Factory Futures

Mouser

Inventory History

3 month trend:
-1.37%

CAD Models

Download NorComp 180-015-213R021 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity1-1734530-1
Conn High Density D-Sub SKT 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port Tray
HARTING Elektronik09561517500
CONNECTOR, HD D SUB, RECEPTACLE, 15POS; Product Range:HARTING - D-Sub High Densi
HARTING Elektronik09561527612
D-Sub Standard Series; 15Way Right AngleMount PCB D-sub Conn Socket; 2.29mm Pitch
Conn High Density D-Sub SKT 15 POS 1.14mm Solder ST Thru-Hole 15 Terminal 1 Port Tray
Conn High Density D-Sub SKT 15 POS 2.29mm Solder ST Thru-Hole 15 Terminal 1 Port
TE Connectivity1-1734344-2
Conn D-Subminiature SKT 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port Tray

Descriptions

Descriptions of NorComp 180-015-213R021 provided by its distributors.

Conn D-Sub F 15 POS 1.38mm Solder ST Thru-Hole 15 Terminal 1 Port
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, #4-40
HD D SUB CONNECTOR, RECEPTACLE, 15POS; N; HD D SUB CONNECTOR, RECEPTACLE, 15POS; No. of Contacts: 15Contacts; Gender: Receptacle; Contact Termination Type: Through Hole; D Sub Shell Size: DE; Product Range: 180 Series; Connec
Hd D Sub Connector, Receptacle, 15Pos; Rango De Producto:Serie 180; Carcasa D Sub, Tamaño:De; Género:Receptáculo Eléctrico; Núm. De Contactos:15; Material Del Cuerpo Del Conector:Acero |Norcomp 180-015-213R021

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc