NorComp 172-E50-202R021

D Subminiature Connector, 50 Contact(s), Female, Solder Terminal
$ 10.63
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 172-E50-202R021.

IHS

Datasheet2 pages0 years ago

Factory Futures

Alternate Parts

Price @ 1000
$ 10.63
$ 11.737
Stock
1
1,820
Authorized Distributors
2
5
Gender
Female
Female
Number of Positions
50
50
Number of Rows
3
3
Mount
Free Hanging, Panel
Cable
Termination
Solder
Solder
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusEOL (Last Updated: 4 months ago)

Related Parts

Conn D-Subminiature F 50 POS 2.77mm Solder Cup ST Panel Mount 50 Terminal 1 Port
Amphenol Communications SolutionsL77SDD50SC309
D Sub Connector, Standard, Receptacle, SD Series, 50 Contacts, DD, Solder Cup
D Sub Connector, Standard, Receptacle, SD Series, 50 Contacts, DD, Solder Cup
D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, #4-40
D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, #4-40
Amphenol Communications SolutionsG17S5000110EU
D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT

Descriptions

Descriptions of NorComp 172-E50-202R021 provided by its distributors.

D Subminiature Connector, 50 Contact(s), Female, Solder Terminal
D SUB CONNECTOR, RECEPTACLE, 50POS
CONN D-SUB RCPT 50POS PNL MNT

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc