NorComp 172-E37-203R001

Conn D-Subminiature F 37 POS 2.77mm Solder Cup ST Cable Mount 37 Terminal 1 Port
$ 7.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 172-E37-203R001.

Newark

Datasheet2 pages0 years ago

Future Electronics

Farnell

DigiKey

Master Electronics

Inventory History

3 month trend:
+58.84%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HARTING Elektronik09672374704
D-SUB STANDARD SERIES PANEL MOUNT SOLDER D-SUB CONNECTOR SOCKET 37 WAY 6A
AmphenolL77SDC37S
D Sub Connector, Standard, Receptacle, SD Series, 37 Contacts, DC, Solder Cup
Conn D-Subminiature F 37 POS 2.77mm Solder Cup ST Panel Mount 37 Terminal 1 Port
Amphenol Communications SolutionsL77SDC37SVFM
Conn D-Subminiature SKT 37 POS 1.38mm Solder Cup ST Panel Mount 37 Terminal 1 Port
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, #4-40

Descriptions

Descriptions of NorComp 172-E37-203R001 provided by its distributors.

Conn D-Subminiature F 37 POS 2.77mm Solder Cup ST Cable Mount 37 Terminal 1 Port
37 Position D-Sub Receptacle, Female Sockets Connector
D SUB CONNECTOR, RECEPTACLE, 37POS; Product Range:172 Series; D Sub Shell Size:DC; Gender:Receptacle; No. of Contacts:37Contacts; Connector Body Material:Steel Body; Contact Termination Type:Solder; Contact Material:Brass
D Sub Connector, Receptacle, 37Pos; Rango De Producto:Serie 172; Carcasa D Sub, Tamaño:Dc; Género:Receptáculo Eléctrico; Núm. De Contactos:37; Material Del Cuerpo Del Conector:Acero; Tipo De Terminación Del Contacto:Soldable |Norcomp 172-E37-203R001

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc