NorComp 171-037-203L001

Conn D-Subminiature F 37 POS 2.77mm Solder Cup ST Panel Mount 37 Terminal 1 Port
$ 2.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 171-037-203L001.

Master Electronics

Datasheet2 pages0 years ago
Datasheet2 pages5 years ago

Future Electronics

Factory Futures

Mouser

Inventory History

3 month trend:
-3.73%

Alternate Parts

Price @ 1000
$ 2.25
$ 1.14
$ 1.14
Stock
4,812
13,829
13,829
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
37
37
37
Number of Rows
2
2
2
Mount
Cable
Cable
Cable
Termination
Solder
Solder
Solder
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AmphenolL77SDC37S
D Sub Connector, Standard, Receptacle, SD Series, 37 Contacts, DC, Solder Cup
Amphenol Communications SolutionsL77SDC37SVFM
Conn D-Subminiature SKT 37 POS 1.38mm Solder Cup ST Panel Mount 37 Terminal 1 Port
D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, Hole 0.12
CONN D-SUB HOUSING RCPT 37POS
TE Connectivity205209-7
Conn D-Sub Housing Receptacle 37 POS 4 Shell Size 2.74mm Crimp ST Cable Mount
Amphenol164X11799X
D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Hole .115-.125

Descriptions

Descriptions of NorComp 171-037-203L001 provided by its distributors.

Conn D-Subminiature F 37 POS 2.77mm Solder Cup ST Panel Mount 37 Terminal 1 Port
37 Position Dual Row Female Pin Free Hanging D-Sub Connector
D SUB, RECEPTACLE, 37P, SOLDER, STRAIGHT; No. of Contacts: 37Contacts; Gender: Receptacle; Contact Termination Type: Solder Cup; D Sub Shell Size: DC; Product Range: 171 Series; Connector Body Material: Steel Body; Contact Mat
D Sub Connector, Receptacle, 37Pos; Rango De Producto:Serie 171; Carcasa D Sub, Tamaño:Dc; Género:Receptáculo Eléctrico; Núm. De Contactos:37; Material Del Cuerpo Del Conector:Acero; Tipo De Terminación Del Contacto:Soldable |Norcomp 171-037-203L001

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc