NorComp 172-E25-213R021

172 Series 25 Position Female Vertical Nickel Shell 0.236 Clinch Nut D-Sub"
$ 6.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 172-E25-213R021.

IHS

Datasheet3 pages0 years ago

Master Electronics

Factory Futures

DigiKey

Newark

Inventory History

3 month trend:
-10.55%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-11-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5747846-6
CONN D-SUB RCPT 25POS R/A SLDR / 25 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity5745783-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20 Series, 25 Contacts, DB, Solder
TE Connectivity5747846-3
D Sub Connector, DB25, Standard, Receptacle, AMPLIMITE HD-20, 25 Contacts, DB, Solder
HARTING Elektronik09663516513
Conn D-Sub F 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port
HARTING Elektronik09663516512
D Sub Connector, D Sub PCB Connectors, DB, Receptacle, 25, Metal, Solder RoHS Compliant: Yes
HARTING Elektronik09663526612
25 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR SOCKET, 2.76MM PITCH

Descriptions

Descriptions of NorComp 172-E25-213R021 provided by its distributors.

172 Series 25 Position Female Vertical Nickel Shell 0.236 Clinch Nut D-Sub"
Conn D-Subminiature F 25 POS 2.77mm Solder ST Thru-Hole 25 Terminal 1 Port
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, #4-40
D Sub Connector, Receptacle, 25Pos; Gender:Receptacle; Product Range:172-E M Series; No. Of Contacts:25Contacts; D Sub Shell Size:Db; Contact Termination Type:Through Hole; Contact Material:Brass; Contact Plating:Gold Plated Contactsrohs Compliant: Yes |Norcomp 172-E25-213R021

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc