NorComp 172-E15-213R911

Female Dip Solder D-Sub Connector 15 Pin Straight Dip Solder
$ 5.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 172-E15-213R911.

IHS

Datasheet3 pages0 years ago

Master Electronics

Farnell

DigiKey

Future Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download NorComp 172-E15-213R911 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-11-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

15 Position Female Through-Hole Vertical D-Sub Connector
Conn D-Sub F 15 POS 1.38mm Solder RA Thru-Hole 15 Terminal 1 Port
171 Series 15 Position Solder Contact Socket D-Sub Connector
TE Connectivity5788798-1
CONN D-SUB RCPT 15POS R/A SLDR / 15 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity5745782-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 15 Contacts, DA, Solder
TE Connectivity5747845-5
D Sub Connector, DB15, Standard, Receptacle, AMPLIMITE HD-20, 15 Contacts, DA, Solder

Descriptions

Descriptions of NorComp 172-E15-213R911 provided by its distributors.

Female Dip Solder D-Sub Connector 15 Pin Straight Dip Solder
Conn D-Subminiature F 15 POS 1.38mm Solder ST Thru-Hole 15 Terminal 1 Port
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, #4-40
D SUB CONNECTOR, RECEPTACLE, 15POS; No. of Contacts: 15Contacts; Gender: Receptacle; Contact Termination Type: Through Hole; D Sub Shell Size: DA; Product Range: 172 Series; Connector Body Material: Steel Bod
D Sub Connector, Receptacle, 15Pos; Rango De Producto:Serie 172; Carcasa D Sub, Tamaño:Da; Género:Receptáculo Eléctrico; Núm. De Contactos:15; Material Del Cuerpo Del Conector:Acero; Tipo De Terminación Del Contacto:Agujero Pasante |Norcomp 172-E15-213R911

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 172-E15-213-R911