NorComp 172-E09-103R031

D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Hole 0.236
$ 2.834
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 172-E09-103R031.

IHS

Datasheet2 pages0 years ago

Farnell

DigiKey

Inventory History

3 month trend:
+8.02%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-12-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5-747904-5
D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder Cup
HARTING Elektronik09672095604
Conn D-Sub M 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
Amphenol Communications SolutionsG17S0910110EU
Conn D-Subminiature PIN 9 POS 1.38mm Solder Pot ST Panel Mount 9 Terminal 1 Port
AmphenolL717SDE09P
CONN D-SUB PLUG 9POS SLDR CUP / 9 Position D-Sub Plug, Male Pins Connector
HARTING Elektronik09641217800
D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking
Conn D-Sub M 9 POS 1.38mm Solder Cup ST Panel Mount 9 Terminal 1 Port

Descriptions

Descriptions of NorComp 172-E09-103R031 provided by its distributors.

D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Hole 0.236
D SUB Connector, PLUG, 9POS, DE, SLDR CUP;
CONNECTOR, D-SUB, PLUG, 9POS PANEL MOUNT
Male Pins,Plug 2 9pin Nickel Plated,Steel 5A 30.8mm*14.72mm
D Sub Connector, Plug, 9Pos; Gender:Plug; Product Range:172-E M Series; No. Of Contacts:9Contacts; D Sub Shell Size:De; Contact Termination Type:Solder; Contact Material:Brass; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Norcomp 172-E09-103R031

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc