NorComp 172-050-183L001

D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Hole 0.12
$ 15.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 172-050-183L001.

IHS

Datasheet2 pages0 years ago

Master Electronics

Factory Futures

DigiKey

Inventory History

3 month trend:
-55.56%

CAD Models

Download NorComp 172-050-183L001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-03-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5208010-2
Connector D-Subminiature PIN 50 POS 2.77mm Solder ST Thru-Hole 50 Terminal 1 Port
HARTING Elektronik09670505654
Conn D-Subminiature M 50 POS Solder Cup ST Panel Mount 50 Terminal 1 Port
AmphenolL717DD50PU
D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking
Amphenol163A16299X
D-Sub Standard Straight Plug 50 Pin - Solder Contacts 4-40 Frt/Rear Spcr w/ PCB Clip
Amphenol Communications SolutionsL717SDDH50POL2RM5
D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, 4-40, Plug
D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40

Descriptions

Descriptions of NorComp 172-050-183L001 provided by its distributors.

D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Hole 0.12
CONNECTOR, D-SUB, PLUG, 50POS, PANEL MOUNT , SOLDER
CONN D-SUB PLG 50POS PNL MT SLDR
CONN D-SUB PLUG 50P PNL MNT SLDR
Male Pins,Plug 3 50pin Nickel Plated,Steel 5A
D Sub Connector, Plug, 50Pos; D Sub Connector Type:Standard; Gender:Plug; Product Range:172 M Series; No. Of Contacts:50Contacts; D Sub Shell Size:Dd; Contact Termination Type:Solder; Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Norcomp 172-050-183L001

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc