NorComp 172-015-102R011

D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Hole 0.065
$ 2.721
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 172-015-102R011.

IHS

Datasheet2 pages4 years ago

DigiKey

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-02-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-10-31

Related Parts

HARTING Elektronik09672155604
09 67 SERIES CABLE MOUNT SOLDER D-SUB CONNECTOR PLUG, 15 WAY, 6A
AmphenolL717SDA15P
D Sub Connector, Standard, Plug, SD Series, 15 Contacts, DA, Solder Cup
HARTING Elektronik09642217800
PANEL MOUNT FILTERED SOLDER D-SUB CONNECTOR PLUG 15 WAY 250 V AC 7.5A
Conn D-Subminiature M 15 POS 1.38mm Solder Cup ST Cable Mount 15 Terminal 1 Port
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal
Conn D-Subminiature M 15 POS 1.38mm Solder Cup ST Panel Mount 15 Terminal 1 Port

Descriptions

Descriptions of NorComp 172-015-102R011 provided by its distributors.

D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Hole 0.065
CONN D-SUB PLUG 15POS PNL MNT
D Sub Connector, Plug, 15Pos; Gender:Plug; Product Range:172 M Series; No. Of Contacts:15Contacts; D Sub Shell Size:Da; Contact Termination Type:Solder; Contact Material:Brass; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Norcomp 172-015-102R011

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc