NorComp 171-009-213R021

171 Series 9 Position Dip Solder Socket D-Sub Connector
$ 1.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 171-009-213R021.

IHS

Datasheet3 pages6 years ago

Master Electronics

Future Electronics

Factory Futures

Inventory History

3 month trend:
+35.09%

CAD Models

Download NorComp 171-009-213R021 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5745781-4
D Sub Connector, DB9, Standard, Receptacle, AMPLIMITE HD-20, 9 Contacts, DE, Solder
TE Connectivity1734354-2
AMPLIMITE Series 9 Position 2 Row Female Female/Socket Solder D-Sub Connector
TE Connectivity1734354-1
Conn D-Subminiature SKT 9 POS 2.77mm Solder RA Thru-Hole 9 Terminal 1 Port Tray
Amphenol Communications SolutionsL77SDEH09SOL2RM8
CONN D-SUB RCPT 9POS VERT SLDR / 9 Position D-Sub Receptacle, Female Sockets Connector
CONN D-SUB RCPT 9POS R/A SLDR / 9 Position D-Sub Receptacle, Female Sockets Connector
D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120

Descriptions

Descriptions of NorComp 171-009-213R021 provided by its distributors.

171 Series 9 Position Dip Solder Socket D-Sub Connector
Conn D-Subminiature F 9 POS 2.76mm Solder ST Thru-Hole 9 Terminal 1 Port
D SUB CONNECTOR, RECEPTACLE, 9POS; No. o; D SUB CONNECTOR, RECEPTACLE, 9POS; No. of Contacts: 9Contacts; Gender: Receptacle; Contact Termination Type: Through Hole; D Sub Shell Size: DE; Product Range: 171 Series; Connector B
D Sub Connector, Receptacle, 9Pos; Rango De Producto:Serie 171; Carcasa D Sub, Tamaño:De; Género:Receptáculo Eléctrico; Núm. De Contactos:9; Material Del Cuerpo Del Conector:Acero; Tipo De Terminación Del Contacto:Agujero Pasante |Norcomp 171-009-213R021

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc