Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1734354-1

Conn D-Subminiature SKT 9 POS 2.77mm Solder RA Thru-Hole 9 Terminal 1 Port Tray

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1734354-1.

Upverter

Datasheet2 pages8 years ago

TE Connectivity

IHS

Electro Sonic

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity 1734354-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-11-14
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2017-12-15
LTD Date2018-01-12

Related Parts

Amphenol Communications SolutionsL77SDEH09SOL2RM8
CONN D-SUB RCPT 9POS VERT SLDR / 9 Position D-Sub Receptacle, Female Sockets Connector
CONN D-SUB RCPT 9POS R/A SLDR / 9 Position D-Sub Receptacle, Female Sockets Connector
Connector, D Sub, Rcpt, 9Pos; |Amphenol Communications Solutions L177SDE09SOL2
TE Connectivity1734354-2
D SUB CONN, RCPT, 9POS, THT; Available until stocks are exhausted Alternative available
Female .318 D-Sub Connector 9 Pin Right Angle Vertical Solder
TE Connectivity1-1634584-2
AMPLIMITE HD-20 SERIES,9WAY RIGHT ANGLE MOUNT PCB D-SUB CONN SOCKET,2.77MM PITCH

Descriptions

Descriptions of TE Connectivity 1734354-1 provided by its distributors.

Conn D-Subminiature SKT 9 POS 2.77mm Solder RA Thru-Hole 9 Terminal 1 Port Tray
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle
9 Position Dual Row Right Angle Through Hole Receptacle D Sub Connector
CONNECTOR, RECEPTACLE, HD-20, SIZE 1, 9 POS, FRONT METAL SHELL, .318, RIGHT ANGL
CONNECTOR, D SUB, RECEPTACLE, THT, 9WAY; No. of Contacts: 9Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub Shell Size: DE; Product Range: AMPLIMITE HD-20 Series; Connector Body Material: SPCC Body; Contact Material: Phosphor Bronze; Contact Plating: Gold Plated Contacts; SVHC: Lead (27-Jun-2018); Connector Mounting: Through Hole Mount Right Angle; Connector Mounting Orientation: Right Angle; Contact Termination: Solder; D Sub Connector Type: Standard; No. of Mating Cycles: 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1734354-1.