NorComp 170-009-173L020

170 Series 9 Position Dual Row Male D-Sub Connector
$ 1.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 170-009-173L020.

IHS

Datasheet2 pages0 years ago

Master Electronics

Future Electronics

Factory Futures

Inventory History

3 month trend:
+113%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2017-02-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity205204-4
CONN D-SUB HOUSING PLUG 9POS / Plug for Male Contacts Housing D-Sub Connector 9 Position
TE Connectivity205204-9
D Sub Connector Housing, 9 Ways, D Sub, DE, AMPLIMITE HDP-20, Plug, Steel Body
TE Connectivity205204-8
CONN D-SUB HOUSING PLUG 9POS / Plug for Male Contacts Housing D-Sub Connector 9 Position
Amphenol Communications SolutionsG17S0910110EU
Conn D-Subminiature PIN 9 POS 1.38mm Solder Pot ST Panel Mount 9 Terminal 1 Port
AmphenolL777RRE09P
D Sub Connector Housing, 9 Ways, D Sub, DE, RR Series, Plug, Metal Body
AmphenolL717SDE09P
CONN D-SUB PLUG 9POS SLDR CUP / 9 Position D-Sub Plug, Male Pins Connector

Descriptions

Descriptions of NorComp 170-009-173L020 provided by its distributors.

170 Series 9 Position Dual Row Male D-Sub Connector
D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal, #4-40
Plug for Male Contacts 2 9pin Nickel Plated,Steel 5A
D Sub Shell, Size De, Steel; No. Of Positions:9Positions; Connector Type:D Sub; Connector Shell Size:De; Product Range:170 Series; Gender:Plug; Connector Body Material:Steel Body Rohs Compliant: Yes |Norcomp 170-009-173L020

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 170-009-173L020.