NorComp 111-036-213L001

Conn SCSI F 36 POS 2.16mm Solder ST Thru-Hole 36 Terminal 1 Port
$ 4.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 111-036-213L001.

IHS

Datasheet2 pages0 years ago

Future Electronics

Mouser

Factory Futures

Inventory History

3 month trend:
-79.85%

CAD Models

Download NorComp 111-036-213L001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-07-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 36 Contacts, Through Hole Mount Right Angle
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 36 Contacts, Through Hole Mount, BCS Series
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 2 Rows, 36 Contacts, Through Hole Mount
Card Edge & Backplane Connector, Pcie, Receptacle, 36, 1 Mm, Through Hole |Molex 87715-9002
TE Connectivity1658623-6
Ribbon Cable Connector Female Black 26-Pos. 250V 1A 2.54 mm Pitch 2-Level
TE Connectivity5650858-5
TE Connectivity 5650858-5 DIN 41612 Connector Female 32P Vertical Unshrouded

Descriptions

Descriptions of NorComp 111-036-213L001 provided by its distributors.

Conn SCSI F 36 POS 2.16mm Solder ST Thru-Hole 36 Terminal 1 Port
36 Contact(s), Female, Straight, Solder Terminal
SCSI Connectors .085"/.050" 36P Centronics fem vertical dip solder
CONN SCSI RCPT 36POS VERT SOLDER
CONN SCSI .085 FEMALE PCB 36POS"
CONNECTOR, SCSI, RECEPTACLE, 36 POSITION, SOLDER; No. of Contacts: 36Contacts; Gender: Receptacle; Connector Type: SCSI; Contact Termination Type: Solder; Product Range: 111 Series; Connector Mounting: Panel
Connector, Scsi, Receptacle, 36 Position, Solder; Rango De Producto:Serie 111; Conector, Tipo:Scsi; Género:Receptáculo Eléctrico; Núm. De Contactos:36; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Panel |Norcomp 111-036-213L001

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc