NMB 4715KL-05W-B59-E00

DC Fans DC Axial Fan, 119x119x38mm, 24VDC, 129.9CFM, Flange Mount, 3-Wire, Lock Sensor
$ 15.093
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 4715KL-05W-B59-E00.

IHS

Datasheet2 pages0 years ago

element14 APAC

Newark

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-0.30%

Supply Chain

Introduction Date2020-11-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-12-20

Related Parts

DC Fan Axial Ball Bearing 12V 4V to 13.2V 129.96CFM 48dB 120 X 120 X 38mm
127 mm x 127 mm x 38 mm Tube Axial Fan 230 VAC Dual Ball Bearing 130CFM 46.1dBA Terminals
127 mm x 127 mm x 38 mm Tube Axial Fan 115 VAC Dual Ball Bearing 130CFM 46.1dBA Terminals
127 mm x 127 mm x 38 mm Tube Axial Fan 115 VAC Dual Ball Bearing 130CFM 46.1dBA 12" Wires
DC Fan Axial Ball Bearing 12V 9.5V to 12.6V 129.9CFM 50dB 119 X 119 X 38.4mm
AC Fan Axial Ball Bearing 220V to 240V 97CFM/117CFM 45dB/50dB 120 X 120 X 38mm Super High Speed

Descriptions

Descriptions of NMB 4715KL-05W-B59-E00 provided by its distributors.

DC Fans DC Axial Fan, 119x119x38mm, 24VDC, 129.9CFM, Flange Mount, 3-Wire, Lock Sensor
DC Fan Axial Ball Bearing 24V 130CFM 50dB 119 X 119 X 38mm
92x25mm, 24VDC, 96.4 CFM, 5600 RPM, 51.0db, 3 Wire, Locked Rotor, Ball Bearing,
DC FAN, AXIAL, 119MM x 119MM x 38MM, 24V
DC Fan, Axial Construction, 0.5A, 24V, 12W
FAN AXIAL 119X38.4MM 24VDC WIRE
Dc Fan, Axial, 119Mm X 119Mm X 38Mm, 24V; Supply Voltage Vdc:24V; Fan Frame Type:Square; Fan Frame Size:119Mm; External Depth:38.4Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:130Cfm; Noise Rating:50Dba; Power Rating:12W; Ip Rating:-Rohs Compliant: Yes |Nmb Technologies 4715KL-05W-B59-E00

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD