NMB 4715KL-04W-B50-E00

DC Fan Axial Ball Bearing 12V 9.5V to 12.6V 129.9CFM 50dB 119 X 119 X 38.4mm
$ 13.6
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 4715KL-04W-B50-E00.

IHS

Datasheet2 pages0 years ago

Farnell

Newark

Sager Electronics

Future Electronics

Supply Chain

Introduction Date2020-12-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

DC Fan Axial Ball Bearing 24V 18V to 25V 130CFM 50dB 119 X 119 X 38.4mm
DC Fans DC Axial Fan, 119x119x38mm, 24VDC, 129.9CFM, Flange Mount, 3-Wire, Lock Sensor
DC Fan Axial Ball Bearing 24V 16V to 26V 124.1CFM 44.1dB 120 X 120 X 38.5mm High Speed
AC Fan Axial Ball Bearing 115V 87CFM/107CFM 45dB/50dB 119 X 119 X 38.5mm High Speed
AC Fan Axial Ball Bearing 220V to 240V 97CFM/117CFM 45dB/50dB 120 X 120 X 38mm Super High Speed
AC Fan Axial Ball Bearing 115V 97CFM/117CFM 45dB/50dB 119 X 119 X 38.5mm Super High Speed

Descriptions

Descriptions of NMB 4715KL-04W-B50-E00 provided by its distributors.

DC Fan Axial Ball Bearing 12V 9.5V to 12.6V 129.9CFM 50dB 119 X 119 X 38.4mm
DC Fans DC Axial Fan, 119x119x38mm, 12VDC, 129.9CFM, Flange Mount, Lead Wires
NMB TECHNOLOGIES 4715KL-04W-B50-E00DC FAN, AXIAL, 119MM x 119MM x 38MM, 12V
DC FAN, AXIAL, 119MM x 119MM x 38MM, 12V; DC FAN, AXIAL, 119MM x 119MM x 38MM, 12V; Supply Voltage VDC:12V; Fan Frame Type:Square; Fan Frame Size:119mm; Extern; Available until stocks are exhausted Alternatives available
DC FAN, AXIAL, 119MM x 119MM x 38MM, 12V; DC FAN, AXIAL, 119MM x 119MM x 38MM, 12V; Supply Voltage VDC: 12V; Fan Frame Type: Square; Fan Frame Size: 119mm; External Depth: 38.4mm; Bearing Type: Ball Bearing; Air Flow - CFM: 12
Dc Fan, Axial, 119Mm X 119Mm X 38Mm, 12V; Rango De Producto:Serie 4715Kl; Tensión De Alimentación:12Vdc; Tamaño Del Marco Del Ventilador:119Mm; Profundidad Externa:38.4Mm; Rango De Flujo - Imperial:129.9Cu.ft/Min; Intensidad, Tipo:Dc |Nmb Technologies 4715KL-04W-B50-E00

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD