NMB 4710KL-05W-B10-E00

DC Fan Axial Ball Bearing 24V 10V to 27.6V 63.5CFM 27dB 119 X 119 X 25.4mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 4710KL-05W-B10-E00.

IHS

Datasheet2 pages0 years ago

DigiKey

Future Electronics

Factory Futures

Sager Electronics

Supply Chain

Introduction Date2020-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-12-20
LTD Date2023-07-31

Related Parts

DC Fan Axial Ball Bearing 12V 6V to 13.8V 63.5CFM 27dB 119 X 119 X 25.4mm
AC Fan Axial Ball Bearing 115V 100V to 125V 65CFM/52CFM 25dB 119.5 X 119.5 X 38.5mm Low Speed
AC Fan Axial Ball Bearing 115V 100V to 125V 65CFM/52CFM 25dB 119.5 X 119.5 X 38.5mm Low Speed
Orion Fans OA109AP-11-1TB03 AC Fan, 115V/27.6W, 97CFM, 120x120x38mm, OA109AP SMART Series
DC Fans DC Axial Fan, 119x119x32mm, 12VDC, 56.1CFM, Flange Mount, Lead Wires
DC Fan Sleeve 12V 0.155A 1.9W 1600RPM 55 CFM 29.6dBA Flange Mount

Descriptions

Descriptions of NMB 4710KL-05W-B10-E00 provided by its distributors.

DC Fan Axial Ball Bearing 24V 10V to 27.6V 63.5CFM 27dB 119 X 119 X 25.4mm
DC Fans DC Axial Fan, 119x119x25mm, 24VDC, 63.5CFM, Flange Mount, Lead Wires
AXIAL FAN, 119MM, 24VDC, 80mA; External; AXIAL FAN, 119MM, 24VDC, 80mA; External Height:119mm; External Width:119mm; External Depth:25mm; Current Type:DC; Supply Voltage:24V DC; Current Rating:80mA; Flow Rate - Imperial:63.5CFM; Flow Rate - Metric:1.8m /min
Axial Fan, 119Mm, 24Vdc, 80Ma; Supply Voltage Vdc:24V; Fan Frame Type:Square; Fan Frame Size:119Mm; External Depth:25Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:63.5Cfm; Noise Rating:27Dba; Power Rating:1.92W; Rated Speed:1600Rpm Rohs Compliant: Yes |Nmb Technologies 4710KL-05W-B10-E00

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4710KL-05W-B10-E00.
  • 4710KL05WB10E00