Orion OA109AP-11-3TB

AC Fan Axial Ball Bearing 115V 100V to 125V 65CFM/52CFM 25dB 119.5 X 119.5 X 38.5mm Low Speed
$ 17.335
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion OA109AP-11-3TB.

Future Electronics

Datasheet1 page10 years ago

IHS

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.11%

Supply Chain

Country of OriginTAIWAN
Harmonized Tariff Schedule (HTS) Code8414.59.6590
Introduction Date2007-03-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

AC Fan Axial Ball Bearing 115V 80V to 130V 53CFM 33dB 119.5 X 119.5 X 25mm Low Speed
AC Fan Axial Ball Bearing 230V 200V to 250V 65CFM/52CFM 25dB 119.5 X 119.5 X 38.5mm Low Speed
AC Fan Ball Bearing 115V 0.12A/0.11A 12.5W/11.5W 50Hz/60Hz 1700RPM/1900RPM 47CFM/54CFM 37dB/40dB Flange Mount
AC Fans AC Axial Fan, 119x119x38mm, 115VAC, 49.4CFM, 6/5.5W, Flange Mount, Terminals
AC Fan Axial Ball Bearing 115V 49.4CFM/53CFM 29dB/30dB 119 X 119 X 25.4mm
AC Fans AC Axial Fan, 119x119x38mm, 115VAC, 60CFM, Flange Mount, Terminals

Descriptions

Descriptions of Orion OA109AP-11-3TB provided by its distributors.

AC Fan Axial Ball Bearing 115V 100V to 125V 65CFM/52CFM 25dB 119.5 X 119.5 X 38.5mm Low Speed
120 mm x 120 mm x 38 mm Tube Axial Fan 115 VAC Ball Bearing 52CFM 25dBA Terminals
Orion Fans OA109AP-11-3TB AC Fan, 115V/8W, 52CFM, 120x120x38mm, OA109AP Series
AC FAN, 115V, 0.17/0.18A, 120X120X32MM, 51CFM, 8W, 1600RPM, 25DBA, WIRE LEADS
Axial Fan, 51Cfm, 25Db, 115V, 120X38.5Mm; Nominal Rated Voltage Ac:115V; Fan Frame Type:Square; Fan Frame Size:120Mm; External Depth:38.5Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:51Cfm; Noise Rating:25Dba; Power Rating:8W Rohs Compliant: Yes |Orion Fans OA109AP-11-3TB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion