NMB 4710KL-04W-B10-E00

DC Fan Axial Ball Bearing 12V 6V to 13.8V 63.5CFM 27dB 119 X 119 X 25.4mm
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 4710KL-04W-B10-E00.

IHS

Datasheet2 pages0 years ago

Newark

DigiKey

Future Electronics

Sager Electronics

Supply Chain

Introduction Date2020-11-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-12-20
LTD Date2023-07-31

Related Parts

DC Fans DC Axial Fan, 119x119x32mm, 12VDC, 56.1CFM, Flange Mount, Lead Wires
DC Fan Axial Ball Bearing 24V 10V to 27.6V 63.5CFM 27dB 119 X 119 X 25.4mm
DC Fan Sleeve 12V 0.155A 1.9W 1600RPM 55 CFM 29.6dBA Flange Mount
DC Fan Axial Ball Bearing 12V 71.806CFM 34.4dB 120 X 120 X 25.5mm
AC Fan Axial Ball Bearing 115V 100V to 125V 65CFM/52CFM 25dB 119.5 X 119.5 X 38.5mm Low Speed
AC Fan Axial Ball Bearing 115V 100V to 125V 65CFM/52CFM 25dB 119.5 X 119.5 X 38.5mm Low Speed

Descriptions

Descriptions of NMB 4710KL-04W-B10-E00 provided by its distributors.

DC Fan Axial Ball Bearing 12V 6V to 13.8V 63.5CFM 27dB 119 X 119 X 25.4mm
DC Fans DC Axial Fan, 119x119x25mm, 12VDC, 63.5CFM, Flange Mount, Lead Wires
NMB TECHNOLOGIES 4710KL-04W-B10-E00 Axial Fan, Tubeaxial, Square, Ball, 4710KL Series, 12 VDC, 119 mm, 25 mm, 63.5 cu.ft/min
FAN, 119X119X25MM 12VDC; Supply Voltage: 12V; Current Type: DC; Fan Frame Size: 119mm; External Depth: 25mm; Noise Rating: 27dBA; Flow Rate - Imperial: 63.5cu.ft/min; Flow Rate - Metric: 1.8m³/min; Bearing Type: Ball; Power Conn
Axial Fan, 119Mm, 12Vdc, 120Ma; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:119Mm; External Depth:25Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:63.5Cfm; Noise Rating:27Dba; Power Rating:1.44W; Rated Speed:1600Rpm Rohs Compliant: Yes |Nmb Technologies 4710KL-04W-B10-E00

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4710KL-04W-B10-E00..
  • 4710KL04WB10E00