NMB 3610PS-12T-B30-A00

AC Fan Ball Bearing 115V 0.17A/0.13A 12W/9W 50Hz/60Hz 2600RPM/3100RPM 28CFM/34CFM 33.5dB/38dB Flange Mount
$ 17.675
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 3610PS-12T-B30-A00.

IHS

Datasheet2 pages10 years ago

element14 APAC

Sager Electronics

Future Electronics

Jameco

Inventory History

3 month trend:
-2.04%

Supply Chain

Introduction Date2016-07-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-12-20

Related Parts

AC Fan Axial Ball Bearing 115V 100V to 125V 25CFM/30CFM 31.3dB/34.2dB 80 X 80 X 38mm High Speed
AC Fan Axial Ball Bearing 115V 100V to 125V 25CFM/30CFM 31.3dB/34.2dB 80 X 80 X 38mm High Speed
AC Fan Axial Ball Bearing 115V 80V to 130V 25CFM 28dB 80 X 80 X 27mm High Speed
AC Fan Ball Bearing 115V 0.15A/0.13A 14W/12W 50Hz/60Hz 2400RPM/2850RPM 24CFM/31CFM 32dB/36.5dB Flange Mount
AC Fan Ball Bearing 115V 0.11A/0.12A 12W/13W 50Hz/60Hz 2350RPM/2850RPM 30CFM/37CFM 37dB/40dB Flange Mount
AC Fans AC Axial Fan, 80x80x38mm, 115VAC, 32CFM, 8.5W, Flange Mount, Terminals

Descriptions

Descriptions of NMB 3610PS-12T-B30-A00 provided by its distributors.

AC Fan Ball Bearing 115V 0.17A/0.13A 12W/9W 50Hz/60Hz 2600RPM/3100RPM 28CFM/34CFM 33.5dB/38dB Flange Mount
AC Fans AC Axial Fan, 92x92x25mm, 115VAC, 34.5CFM, Flange Mount, Terminals
NMB TECHNOLOGIES 3610PS-12T-B30-A00 Axial Fan, Terminal, Ball, 3610PS Series, 115 VAC, 92 mm, 25 mm, 34.5 cu.ft/min, 0.98 m/min
FAN, 92X92X25MM, 115VAC; Supply Voltage: 115V; Current Type: AC; Fan Frame Size: 92mm; External Depth: 25mm; Noise Rating: 38dBA; Flow Rate - Imperial: 34.5cu.ft/min; Flow Rate - Metric: 0.98m³/min; Bearing Type: Ball; Power Con
Axial Fan Power consumption: 12 W Temperature range: -10 ... 70 °C Voltage: 115 VAC Weight: 300 g Bearing: Ball Bearing Fan type: Axial Fan Termination: Plug Contacts 2.8 x 0.5 mm Power consumption max.: 12 W Rated voltage: 115 VAC Revolution speed: 2600 rpm
Axial Fan, 92Mm, 115Vac, 116Ma; Nominal Rated Voltage Ac:115V; Fan Frame Type:Square; Fan Frame Size:92Mm; External Depth:25Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:34.5Cfm; Noise Rating:38Dba; Power Rating:9W; Ip Rating:- Rohs Compliant: Yes |Nmb Technologies 3610PS-12T-B30-A00

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3610PS-12T-B30-A00.
  • 3610PS-12T-B30A00
  • 3610PS12TB30A00