NMB 3115FS-12T-B30-A00

AC Fans AC Axial Fan, 80x80x38mm, 115VAC, 32CFM, 8.5W, Flange Mount, Terminals
$ 9.49
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 3115FS-12T-B30-A00.

Future Electronics

Datasheet1 page10 years ago
Datasheet1 page10 years ago

Sager Electronics

element14 APAC

Factory Futures

Jameco

Inventory History

3 month trend:
-48.72%

Related Parts

AC Fan Ball Bearing 115V 0.14A/0.11A 9W/7W 50Hz/60Hz 2700RPM/3200RPM 26.5CFM/32CFM 33dB/38dB Flange Mount
AC Fan Axial Ball Bearing 115V 21CFM/24CFM 29dB/32dB 80 X 80 X 38mm
AC Fan Axial Ball Bearing 115V 100V to 125V 25CFM/30CFM 31.3dB/34.2dB 80 X 80 X 38mm High Speed
AC Fan Axial Ball Bearing 115V 100V to 125V 25CFM/30CFM 31.3dB/34.2dB 80 X 80 X 38mm High Speed
AC Fan Axial Ball Bearing 115V 80V to 130V 25CFM 28dB 80 X 80 X 27mm High Speed
AC Fan Ball Bearing 115V 0.15A/0.13A 14W/12W 50Hz/60Hz 2400RPM/2850RPM 24CFM/31CFM 32dB/36.5dB Flange Mount

Descriptions

Descriptions of NMB 3115FS-12T-B30-A00 provided by its distributors.

AC Fans AC Axial Fan, 80x80x38mm, 115VAC, 32CFM, 8.5W, Flange Mount, Terminals
FAN, 80X80X38MM, 115VAC; Supply Voltage: 115V; Current Type: AC; Fan Frame Size: 80mm; External Depth: 38mm; Noise Rating: 44dBA; Flow Rate - Imperial: 32cu.ft/min; Flow Rate - Metric: 0.9m³/min; Bearing Type: Ball; Power Connec
Axial Fan, 80Mm, 115Vac, 100Ma; Nominal Rated Voltage Ac:115V; Fan Frame Type:Square; Fan Frame Size:80Mm; External Depth:38Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:32Cfm; Noise Rating:44Dba; Power Rating:8.5W; Ip Rating:- Rohs Compliant: Yes |Nmb Technologies 3115FS-12T-B30-A00

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3115FS-12T-B30-A00..
  • 3115FS-12T-B30A00
  • 3115FS12TB30-A00
  • 3115FS12TB30A00