NMB 3610KL-04W-B60-E00

DC Fan Axial Ball Bearing 12V 6V to 12.6V 61.8CFM 44.5dB 92 X 92 X 25mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 3610KL-04W-B60-E00.

IHS

Datasheet2 pages0 years ago

Future Electronics

Factory Futures

Sager Electronics

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

DC Fan Axial Ball Bearing 12V 7V to 13.8V 61.1CFM 38.5dB 92 X 92 X 25mm
DC Fan Axial Ball Bearing 24V 14V to 27.6V 61.1CFM 38.5dB 92 X 92 X 25mm
DC Fan Axial Ball Bearing 24V 14V to 27.6V 61.1CFM 38.5dB 92 X 92 X 25mm
DC Fan Axial Ball Bearing 24V 22.6V to 26.4V 53CFM 35dB 92.5 X 92.5 X 25mm High Speed
DC Fan Axial Ball Bearing 12V 8V to 13.8V 60.2CFM 38dB 92.5 X 92.5 X 25mm High Speed
DC Fans Axial Fan, 92x92x25mm, 12VDC, 51.5CFM, 0.15H2O, Ball, Wire, Auto Restart

Descriptions

Descriptions of NMB 3610KL-04W-B60-E00 provided by its distributors.

DC Fan Axial Ball Bearing 12V 6V to 12.6V 61.8CFM 44.5dB 92 X 92 X 25mm
DC Fans DC Axial Fan, 92x25mm, 12VDC, 61.8CFM, Flange Mount, Lead Wires
DC FAN, AXIAL, 92MM X 92MM X 25MM, 12V, 430mA; Supply Voltage: 12V; Current Type: DC; Fan Frame Size: 92mm; External Depth: 25mm; Noise Rating: 44.5dBA; Flow Rate - Imperial: 61.8cu.ft/min; Flow Rate - Metric: 1.75m³/min; Bearing Type: Ball
Dc Fan, Axial, 92Mm X 92Mm X 25Mm, 12V, 430Ma; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:92Mm; External Depth:25Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:61.8Cfm; Noise Rating:44.5Dba; Power Rating:5.16W Rohs Compliant: Yes |Nmb Technologies 3610KL-04W-B60-E00

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD