NMB 3610KL-04W-B20-D00

DC Fan Axial Ball Bearing 12V 6V to 13.8V 33.5CFM 29.5dB (92 X 92 X 25mm)
$ 10.667
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 3610KL-04W-B20-D00.

IHS

Datasheet2 pages0 years ago

element14

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2020-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-12-20

Related Parts

80 mm x 80 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 21.9CFM 21dBA 12" Wires
Dc Axial Fan, Ball, 31.7Cfm, 0.15A, 12V Rohs Compliant: Yes |Orion Fans OD8025-12MB
DC Fans DC Axial Fan, 80x20mm, 12VDC, 26.5CFM, Flange Mount, Lead Wires
DC Fan Axial Ball Bearing 12V 6V to 13.8V 36CFM 26dB 80 X 80 X 25mm
DC Fans Axial Fan, 80x80x25mm, 12VDC, 33CFM, 1.1W, 28dBA, 2600RPM, 0.11H2O, Ball, Wire
DC Fan Axial Ball Bearing 12V 6V to 13.8V 26.1CFM 19dB 80 X 80 X 25mm

Descriptions

Descriptions of NMB 3610KL-04W-B20-D00 provided by its distributors.

DC Fan Axial Ball Bearing 12V 6V to 13.8V 33.5CFM 29.5dB (92 X 92 X 25mm)
FAN AXIAL 92X25MM 12VDC WIRE
Axial Fan, 92Mm, 12Vdc, 110Ma; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:92Mm; External Depth:25Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:33.5Cfm; Noise Rating:29.5Dba; Power Rating:1.32W; Rated Speed:2100Rpm Rohs Compliant: Yes |Nmb Technologies 3610KL-04W-B20-D00

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3610KL04WB20D00