NMB 3108NL-04W-B10-P00

DC Fans DC Axial Fan, 80x20mm, 12VDC, 26.5CFM, Flange Mount, Lead Wires
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 3108NL-04W-B10-P00.

IHS

Datasheet2 pages0 years ago

Sager Electronics

Future Electronics

DigiKey

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

DC Fans Axial Fan, 80x80x25mm, 12VDC, 33CFM, 1.1W, 28dBA, 2600RPM, 0.11H2O, Ball, Wire
DC Fan Axial Ball Bearing 12V 6V to 13.8V 26.1CFM 19dB 80 X 80 X 25mm
DC Fan Ball 12V 0.17A 2.04W 2700RPM 31.8CFM 28dB Flange Mount
Dc Axial Fan, Ball, 31.7Cfm, 0.15A, 12V Rohs Compliant: Yes |Orion Fans OD8025-12MB
DC Fan Axial Ball Bearing 12V 6V to 13.8V 23.3CFM 26dB 80 X 80 X 15mm

Descriptions

Descriptions of NMB 3108NL-04W-B10-P00 provided by its distributors.

DC Fans DC Axial Fan, 80x20mm, 12VDC, 26.5CFM, Flange Mount, Lead Wires
AXIAL FAN, 80MM, 12VDC, 90mA; Supply Vol; AXIAL FAN, 80MM, 12VDC, 90mA; Supply Voltage:12V; Current Type:DC; Fan Frame Size:80mm; External Depth:20mm; Noise Rating:26dBA; Flow Rate - Imperial:26.5cu.ft/min; Flow Rate - Metric:0.75m³/min; Bearing Type:Ball; Power Rating:1.08W
Axial Fan, 80Mm, 12Vdc, 90Ma; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:80Mm; External Depth:20Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:26.5Cfm; Noise Rating:26Dba; Power Rating:1.08W; Rated Speed:2350Rpm Rohs Compliant: Yes |Nmb Technologies 3108NL-04W-B10-P00

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3108NL04WB10P00