NMB 3115FS-23T-B10-A00

AC Fans AC Axial Fan, 80x80x38mm, 230VAC, 20CFM, Flange Mount, Terminals
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 3115FS-23T-B10-A00.

Sager Electronics

Datasheet1 page23 years ago

Future Electronics

Jameco

DigiKey

Related Parts

AC Fan Axial Ball Bearing 230V 16CFM/20CFM 22dB/26dB 92.5 X 92.5 X 25mm
AC Fans AC Axial Fan, 80x80x38mm, 230VAC, 22CFM, Flange Mount, Terminals
DC Blower, 12VDC, 20CFM, 120mmLx120mmWx32mmT, Wire Leads, 30dB | Orion Fans ODB600PT-12LB
AC Fan Axial Ball Bearing 115V 16CFM/20CFM 22dB/25dB 92.5 X 92.5 X 25mm
AC Fan Axial Ball Bearing 230V 160V to 253V 25CFM 25dB 80 X 80 X 38mm Middle Speed
DC Fan Axial Ball Bearing 24V 14V to 26.4V 21.9CFM 21dB 80 X 80 X 25mm Low Speed

Descriptions

Descriptions of NMB 3115FS-23T-B10-A00 provided by its distributors.

AC Fans AC Axial Fan, 80x80x38mm, 230VAC, 20CFM, Flange Mount, Terminals
AC Fan Axial Ball Bearing 230V 20CFM 35dB 80 X 80 X 38mm
80x25mm, 24VDC, 31.8CFM, 2700RPM, 28.0dB, Ball Bearing, Flange Mount
80mm 230 VAC Fan 33 CFM Ball Bearings
Axial Fan, 80Mm, 230Vac, 50Ma; Nominal Rated Voltage Ac:230V; Fan Frame Type:Square; Fan Frame Size:80Mm; External Depth:38Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:20Cfm; Noise Rating:35Dba; Power Rating:6.5W; Ip Rating:- Rohs Compliant: Yes |Nmb Technologies 3115FS-23T-B10-A00

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3115FS23TB10A00