Orion OD8025-24LB

DC Fan Axial Ball Bearing 24V 14V to 26.4V 21.9CFM 21dB 80 X 80 X 25mm Low Speed
$ 8.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion OD8025-24LB.

Future Electronics

Datasheet1 page10 years ago
Datasheet1 page15 years ago

IHS

Orion

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+7.01%

Supply Chain

Country of OriginCHINA
Harmonized Tariff Schedule (HTS) Code8414.59.6590
Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

80 mm x 80 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 21.9CFM 21dBA 12" Wires
FAD1-08025 Series 2100 RPM 80 x 80 x 25 mm 27 CFM 12 V 2 Wire DC Axial Fan
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 23CFM 26dB 80 X 80 X 15mm Middle Speed
DC Fans Axial Fan, 80x80x25mm, 12VDC, 33CFM, 1.1W, 28dBA, 2600RPM, 0.11H2O, Ball, Wire
DC Fans Axial Fan, 80x80x25mm, 24VDC, 33CFM, 1.2W, 28dBA, 2600RPM, 0.11H2O, Ball, Wire
Dc Axial Fan, Ball, 31.7Cfm, 0.15A, 12V Rohs Compliant: Yes |Orion Fans OD8025-12MB

Descriptions

Descriptions of Orion OD8025-24LB provided by its distributors.

DC Fan Axial Ball Bearing 24V 14V to 26.4V 21.9CFM 21dB 80 X 80 X 25mm Low Speed
80 mm x 80 mm x 25 mm Tube Axial Fan 24 VDC Ball Bearing 21.9CFM 21dBA 12" Wires
DC FAN, SQUARE, 24V,0.08A,80X80X25MM, 26CFM, 23DBA,0.96W, 2100RPM, WIRE LEADS
0.50mm Pitch Premo-Flex FFC Jumper Same Side Contacts (Type A) 40 Circuits 0.051m Cable Length 0.22mm Cable Thickness Tin(Sn) Plating
Axial Fan, 26Cfm, 23Db, 24Vdc, 80X25Mm; Supply Voltage Vdc:24V; Fan Frame Type:Square; Fan Frame Size:80Mm; External Depth:25Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:26Cfm; Noise Rating:23Dba; Power Rating:720Mw; Ip Rating:Ip55 Rohs Compliant: Yes |Orion Fans OD8025-24LB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD8025-24LB.