What’s new: Find the right parts faster with our redesigned experience

Learn more

NMB 3610PS-12T-B10-A00

AC Fan Axial Ball Bearing 115V 16CFM/20CFM 22dB/25dB 92.5 X 92.5 X 25mm
$ 13.49
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 3610PS-12T-B10-A00.

Future Electronics

Datasheet2 pages10 years ago
Datasheet2 pages10 years ago

element14 APAC

Sager Electronics

Newark

Factory Futures

Related Parts

AC Fan Axial Ball Bearing 230V 16CFM/20CFM 22dB/26dB 92.5 X 92.5 X 25mm
AC Fan Axial Ball Bearing 115V 17.6CFM/19.4CFM 23dB/25dB 80 X 80 X 38mm
AC Fan Axial Ball Bearing 115V 21CFM/24CFM 29dB/32dB 80 X 80 X 38mm
DC Blower, 12VDC, 20CFM, 120mmLx120mmWx32mmT, Wire Leads, 30dB | Orion Fans ODB600PT-12LB
AC Fan Axial Ball Bearing 115V 100V to 125V 17CFM/16CFM 20.4dB/20.1dB 80 X 80 X 38mm Low Speed
AC Fan Axial Ball Bearing 230V 160V to 253V 17CFM 28dB 80 X 80 X 38mm Low Speed

Descriptions

Descriptions of NMB 3610PS-12T-B10-A00 provided by its distributors.

AC Fan Axial Ball Bearing 115V 16CFM/20CFM 22dB/25dB 92.5 X 92.5 X 25mm
AC Fans AC Axial Fan, 92x92x25mm, 115VAC, 20CFM, Flange Mount, Terminals
FAN, 92X92X25MM, 115VAC; Supply Voltage: 115V; Current Type: AC; Fan Frame Size: 92mm; External Depth: 25mm; Noise Rating: 25dBA; Flow Rate - Imperial: 20cu.ft/min; Flow Rate - Metric: 0.57m³/min; Bearing Type: Ball; Power Conne
Axial Fan, 92Mm X 25Mm, 115Vac, 73Ma, 22Cfm, 25Dba; Nominal Rated Voltage Ac:115V; Fan Frame Type:Square; Fan Frame Size:92Mm; External Depth:25Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:20Cfm; Noise Rating:25Dba; Power Rating:6W Rohs Compliant: Yes |Nmb Technologies 3610PS-12T-B10-A00

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3610PS-12T-B10-A00.
  • 3610PS-12T-B10-A00..
  • 3610PS12TB10A00