NMB 1608VL-05W-B60-B00

DC Fan Axial Ball Bearing 24V 14V to 26.4V 11.3CFM 34.6dB 40 X 40 X 20mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 1608VL-05W-B60-B00.

IHS

Datasheet2 pages0 years ago

element14 APAC

Newark

Sager Electronics

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

DC Fan Axial Ball Bearing 12V 7V to 13.2V 11.3CFM 34.6dB 40 X 40 X 20mm
DC Fans DC Axial Fan, 40x40x20mm, 12VDC, 11.3CFM, Rib Mount, 3-Lead Wires, Tachometer
DC Fans DC Axial Fan, 40x40x20mm, 12VDC, 11.3CFM, Rib Mount, 3-Leads, Lock Rotor Sensor
DC Fan Axial Ball Bearing 24V 14V to 26.4V 8.7CFM 32.1dB 40 X 40 X 20mm High Speed
DC Fan Sleeve Bearing 24V 0.09A 1.7W 7800RPM 9CFM 32dB Flange Mount
FAD1-04020 Series 7800 RPM 40 x 40 x 20 mm 8.8 CFM 5 V 2 Wire DC Axial Fan

Descriptions

Descriptions of NMB 1608VL-05W-B60-B00 provided by its distributors.

DC Fan Axial Ball Bearing 24V 14V to 26.4V 11.3CFM 34.6dB 40 X 40 X 20mm
DC Fans DC Axial Fan, 40x40x20mm, 24VDC, 11.3CFM, Rib Mount, Lead Wires
NMB TECHNOLOGIES 1608VL-05W-B60-B00 AXIAL FAN,40MM,24V,11.3CFM,34.6dBA
AXIAL FAN,40MM,24V,11.3CFM,34.6dBA; External Height:40mm; External Width:40mm; External Depth:20mm; Current Type:DC; Supply Voltage:24V; Current Rating:100mA; Flow Rate Imperial:11.3CFM; Noise Rating:34.6dBA; Bearing Type:Ball
AXIAL FAN,40MM,24V,11.3CFM,34.6dBA; Supp; AXIAL FAN,40MM,24V,11.3CFM,34.6dBA; Supply Voltage VDC:24V; Fan Frame Type:Square; Fan Frame Size:40mm; External Dept; Available until stocks are exhausted Alternatives available

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1608VL05WB60B00