NMB 1608VL-04W-B60-B00

DC Fan Axial Ball Bearing 12V 7V to 13.2V 11.3CFM 34.6dB 40 X 40 X 20mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 1608VL-04W-B60-B00.

IHS

Datasheet2 pages0 years ago

element14 APAC

Farnell

Sager Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2020-11-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-12-20

Related Parts

40 mm x 40 mm x 20 mm Tube Axial Fan 12 VDC Ball Bearing 8.7CFM 32.1dBA 12" Wires
40 mm x 40 mm x 20 mm Tube Axial Fan 12 VDC Sealed Sleeve Bearing 8.7CFM 32.1dBA 12" Wires
DC Fan Axial Ball Bearing 12V 8V to 13.8V 7.5CFM 30.3dB 40 X 40 X 20mm Middle Speed
DC Fan Ball Bearing 12V 0.11A 1.32W 8500RPM 9.5CFM 33dB Flange Mount
DC Fans DC Fan, 40x40x10mm, 12VDC, 8CFM, 1.08W, 32dBA, 7000RPM, Vapo, Auto Restart
DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 8CFM 34dB 40 X 40 X 15mm

Descriptions

Descriptions of NMB 1608VL-04W-B60-B00 provided by its distributors.

DC Fan Axial Ball Bearing 12V 7V to 13.2V 11.3CFM 34.6dB 40 X 40 X 20mm
DC Fans DC Axial Fan, 40x40x20mm, 12VDC, 11.3CFM, Rib Mount, Lead Wires
NMB TECHNOLOGIES 1608VL-04W-B60-B00 AXIAL FAN,40MM,12V,11.3CFM,34.6dBA
AXIAL FAN,40MM,12V,11.3CFM,34.6dBA; External Height:40mm; External Width:40mm; External Depth:20mm; Current Type:DC; Supply Voltage:12V; Current Rating:130mA; Flow Rate Imperial:11.3CFM; Noise Rating:34.6dBA; Bearing Type:Ball

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1608VL04WB60B00