Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Orion OD4020-24HSS

DC Fan Sleeve Bearing 24V 0.09A 1.7W 7800RPM 9CFM 32dB Flange Mount
$ 6.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion OD4020-24HSS.

Newark

Datasheet1 page15 years ago

IHS

Master Electronics

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
-1.25%

Supply Chain

Country of OriginCHINA
Harmonized Tariff Schedule (HTS) Code8414.59.6590
Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

40 mm x 40 mm x 20 mm Tube Axial Fan 12 VDC Sealed Sleeve Bearing 8.7CFM 32.1dBA 12" Wires
DC Fan Sleeve Bearing 24V 0.09A 1.4W 6000RPM 6.7CFM 25dB Flange Mount
FAD1-04020 Series 7800 RPM 40 x 40 x 20 mm 8.8 CFM 5 V 2 Wire DC Axial Fan
FAD1-04020 Series 7800 RPM 40 x 40 x 20 mm 8.8 CFM 12 V 2 Wire DC Axial Fan
40 mm x 40 mm x 10.5 mm Tube Axial Fan 12 VDC Sealed Sleeve Bearing 9.2CFM 33.2dBA 12" Wires
DC Fans DC Fan, 40x10mm, 5VDC, 8CFM, 1.08W, 32dBA, 7000RPM, 0.19inch H2O, Vapo, Auto Restart

Descriptions

Descriptions of Orion OD4020-24HSS provided by its distributors.

DC Fan Sleeve Bearing 24V 0.09A 1.7W 7800RPM 9CFM 32dB Flange Mount
40 mm x 40 mm x 20 mm Tube Axial Fan 24 VDC Sealed Sleeve Bearing 8.7CFM 32.1dBA 12" Wires
Orion Fans OD4020-24HSS DC Fan, 24V, 9CFM, 40x40x20mm, OD4020-SS Series
AXIAL FAN, SLEEVE, 9CFM, 32DB, 1.7W, 24V; Supply Voltage VDC: 24V; Fan Frame Type: Square; Fan Frame Size: 40mm; External Depth: 20mm; Bearing Type: Sleeve Bearing; Air Flow - CFM: 9CFM; Noise Rating: 32dBA; 89AH2567
Current Rating Max. mA = 90 / AC or DC Operation = DC / Bearing Type = Sleeve / Fan Speed min-1 = 7800 / Flow Rate m³/h = 15.3 / Width mm = 40 / Power Connection Type = 2-Pin Stranded Wire / Height mm = 40 / Nominal Voltage V = 24 / Noise Level dBA = 32 / Depth mm = 20

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD4020-24HSS.