NMB 1604KL-01W-B50-B00

DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 6CFM 29dB 40 X 40 X 10mm
Obsolete

Price and Stock

DistributorSKUMinPkg
North Star MicroNS-1604KL-01W-B50-B00Contact
7d

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 1604KL-01W-B50-B00.

IHS

Datasheet2 pages0 years ago

element14 APAC

Sager Electronics

Arrow Electronics

Jameco

Supply Chain

Introduction Date2020-11-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-07-30
LTD Date2022-03-25

Related Parts

DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 9.2CFM 33.4dB 40 X 40 X 10.5mm High Speed
DC Fan Ball Bearing 12V 0.073A 0.876W 6500RPM 6CFM 29dB Flange Mount
DC Fans DC Axial Fan, 40x10mm, 12VDC, 6CFM, Rib Mount, Locked Rotor Sensor, 3 Lead Wires
40 mm x 40 mm x 10.5 mm Tube Axial Fan 5 VDC Ball Bearing 7.2CFM 26.3dBA 12" Wires
DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 6CFM 20dB 40 X 40 X 10.5mm Middle Speed
DC Fan Vapo Bearing 5V 0.18A 0.9W 5800RPM 7CFM 27dB Flange Mount

Descriptions

Descriptions of NMB 1604KL-01W-B50-B00 provided by its distributors.

DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 6CFM 29dB 40 X 40 X 10mm
DC Fans DC Axial Fan, 40x10mm, 5VDC, 6CFM, Rib, Lead Wires
DC Fan, Axial Construction, 0.155A, 5V, 0.8W
AXIAL FAN, 40mm, 5VDC, 155mA; Supply Vol; Voltage:5V; Current Type:DC; Fan Frame Size:40mm; External Depth:10mm;
FAN AXIAL 40X10MM BALL 5VDC WIRE
Axial Fan, 40Mm, 5Vdc, 155Ma; Supply Voltage Vdc:5V; Fan Frame Type:square; Fan Frame Size:40Mm; External Depth:10Mm; Bearing Type:ball Bearing; Air Flow - Cfm:6Cfm; Noise Rating:29Dba; Power Rating:775Mw; Rated Speed:6500Rpm Rohs Compliant: Yes

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1604KL-01W-B50-B00..
  • 1604KL01WB50B00