NMB 1604KL-04W-B59-B00

DC Fans DC Axial Fan, 40x10mm, 12VDC, 6CFM, Rib Mount, Locked Rotor Sensor, 3 Lead Wires
Obsolete

Price and Stock

DistributorSKUMinPkg
North Star MicroNS-1604KL-04W-B59-B00Contact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 1604KL-04W-B59-B00.

IHS

Datasheet2 pages0 years ago

Farnell

Sager Electronics

Future Electronics

Factory Futures

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 7.2CFM 26.3dB 40 X 40 X 10.5mm Middle Speed
DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 6CFM 28dB 40 X 40 X 15mm
DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 6CFM 22.5dB 40 X 40 X 20mm
DC Fan Ball Bearing 12V 0.07A 0.84W 6500RPM 7.4CFM 25.5dB Flange Mount
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 7CFM 25dB 40 X 40 X 10.5mm High Speed
DC Fan Ball Bearing 12V 0.04A 0.48W 6000RPM 6.9CFM 27dBA Flange Mount

Descriptions

Descriptions of NMB 1604KL-04W-B59-B00 provided by its distributors.

DC Fans DC Axial Fan, 40x10mm, 12VDC, 6CFM, Rib Mount, Locked Rotor Sensor, 3 Lead Wires
40 x 10 mm 12 V 6500 RPM 6 CFM 29 dB 3 Wire Locked Rotor Ball Bearing Fan
DC Fan Axial Ball Bearing 12V 6CFM 29dB 40 X 40 X 10mm
Axial Fan, 40Mm, 12Vdc, 6Cfm, 29Db; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:40Mm; External Depth:10Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:6Cfm; Noise Rating:29Dba; Power Rating:880Mw; Rated Speed:6500Rpm Rohs Compliant: Yes |Nmb Technologies 1604KL04WB59B00

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1604KL04WB59B00