NMB 1604KL-04W-B50-B00

DC Fan Ball Bearing 12V 0.073A 0.876W 6500RPM 6CFM 29dB Flange Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 1604KL-04W-B50-B00.

IHS

Datasheet2 pages0 years ago

DigiKey

Farnell

element14 APAC

Sager Electronics

Supply Chain

Introduction Date2020-11-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-12-20

Related Parts

DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 6CFM 28dB 40 X 40 X 15mm
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 7CFM 25dB 40 X 40 X 10.5mm High Speed
DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 6CFM 22.5dB 40 X 40 X 20mm
DC Fan Ball Bearing 12V 0.07A 0.84W 6500RPM 7.4CFM 25.5dB Flange Mount
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 7CFM 25dB 40 X 40 X 10.5mm Tachometer
40 mm x 40 mm x 10.5 mm Tube Axial Fan 12 VDC Sealed Sleeve Bearing 9.2CFM 33.2dBA 12" Wires

Descriptions

Descriptions of NMB 1604KL-04W-B50-B00 provided by its distributors.

DC Fan Ball Bearing 12V 0.073A 0.876W 6500RPM 6CFM 29dB Flange Mount
DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 6CFM 29dB 40 X 40 X 10mm
DC Fans DC Axial Fan, 40x10mm, 12VDC, 6CFM, Rib, Lead Wires
DC Fan, Axial Construction, 0.073A, 12V, 0.9W
Axial Fan, 40Mm, 12Vdc, 73Ma; Supply Voltage Vdc:12V; Fan Frame Type:square; Fan Frame Size:40Mm; External Depth:10Mm; Bearing Type:ball Bearing; Air Flow - Cfm:6Cfm; Noise Rating:29Dba; Power Rating:876Mw; Rated Speed:6500Rpm Rohs Compliant: Yes

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1604KL-04W-B50-B00.
  • 1604KL-04W-B50-B00..
  • 1604KL04WB50B00