NKK Switches WT29S

Switch Toggle ON OFF (ON) DPDT Round Lever Solder Lug 10A 250VAC 30VDC Panel Mount with Threads
$ 21.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches WT29S.

RS (Formerly Allied Electronics)

Datasheet7 pages9 years ago
Datasheet7 pages14 years ago

Inventory History

3 month trend:
-14.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-05-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

APEM649H/2
Switch Toggle ON OFF ON DPDT Round Lever Quick Conn/Solder Lug 15A 400VAC Panel Mount with Threads
C&K ComponentsE201SYZQE
Toggle Switch, DPDT, Latched, 7.5A, 28VDC, Solder Terminal, Panel Mount-threaded
C&K ComponentsE203SYZGE
Toggle Switch, SPDT, Momentary, 7.5A, 28VDC, Solder Terminal, Toggle Actuator, Panel Mount
C&K ComponentsE207SYZGE
Toggle Switch, SPDT, Momentary, 7.5A, 28VDC, Solder Terminal, Toggle Actuator, Panel Mount
NKK SwitchesWT22S
Switch Toggle ON None ON DPDT Round Lever Solder Lug 10A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesWT25S
TOGGLE SWITCH, SEALED, DPDT, ON-NONE-(ON),BAT ACTUATOR,10A,125VAC, SOLDER LUG

Descriptions

Descriptions of NKK Switches WT29S provided by its distributors.

Switch Toggle ON OFF (ON) DPDT Round Lever Solder Lug 10A 250VAC 30VDC Panel Mount with Threads
TOGGLE SWITCH, SEALED, DPDT, ON-OFF-(ON),BAT ACTUATOR,10A,125VAC, SOLDER LUG
NKK WT29S Toggle Switch, DPDT, 6A @ 250V, Solder Lug. More details: Toggle Switch, Contact Form DPDT, Number of Connections 6, Switch Function On/Off/Momentary On, AC Contact Rating 10A @ 125VAC, 6A @ 250VAC, HP [DELETE], Terminals Solder Lug, Mounting Hole 0.49 In. dia., DC Contact Rating 10A @ 30VDC, Actuator Style Bat, Actuator Length 0.687 In., Stem Length 0.330 In., Stem Dia. and Thread Size 0.470 In., Operating Temp. Range -22 Degrees to 158 Degrees F, Special Features Environmentally Sealed, Standards IP67 (Front Panel)/ IP60 (Back Panel)

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP