NKK Switches WT25S

Toggle Switch, Sealed, DPDT, On-none-(on), Bat Actuator, 10A, 125VAC, Solder Lug
$ 21.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches WT25S.

TME

Datasheet7 pages7 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-05-25
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

APEM649H/2
Switch Toggle ON OFF ON DPDT Round Lever Quick Conn/Solder Lug 15A 400VAC Panel Mount with Threads
C&K ComponentsE201SYZQE
Toggle Switch, DPDT, Latched, 7.5A, 28VDC, Solder Terminal, Panel Mount-threaded
C&K ComponentsE203SYZGE
Toggle Switch, SPDT, Momentary, 7.5A, 28VDC, Solder Terminal, Toggle Actuator, Panel Mount
C&K ComponentsE207SYZGE
Toggle Switch, SPDT, Momentary, 7.5A, 28VDC, Solder Terminal, Toggle Actuator, Panel Mount
NKK SwitchesWT22S
Switch Toggle ON None ON DPDT Round Lever Solder Lug 10A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesWT23S
Toggle Switch DPDT On-Off-On (maintained) 250Vac 10A/125Vac Solder Terminal

Descriptions

Descriptions of NKK Switches WT25S provided by its distributors.

TOGGLE SWITCH, SEALED, DPDT, ON-NONE-(ON),BAT ACTUATOR,10A,125VAC, SOLDER LUG
Environmentally Sealed Toggle |Nkk Switches WT25S
NKK WT25S Toggle Switch, DPDT, 6 Conn., On/Mom On. More details: Toggle Switch, Contact Form DPDT, Number of Connections 6, Switch Function On/Momentary On, Terminals Solder Lug, Mounting Hole 0.492 In. Dia., AC Contact Rating 10A @ 125V, 6A @ 250V, DC Contact Rating 10A @ 30V, HP -, Actuator Style Bat, Actuator Length 0.6875 In., Stem Length 0.33 In., Stem Dia. and Thread Size 0.47 In., Operating Temp. Range -22 Degrees to 158 Degrees F, Special Features Environmentally Sealed, Standards IP67 (Front Panel)/ IP60 (Back Panel)

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP