NKK Switches WT22S

Switch Toggle ON None ON DPDT Round Lever Solder Lug 10A 250VAC 30VDC Panel Mount with Threads
$ 22.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches WT22S.

Future Electronics

Datasheet7 pages13 years ago
Datasheet6 pages18 years ago

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

APEM649H/2
Switch Toggle ON OFF ON DPDT Round Lever Quick Conn/Solder Lug 15A 400VAC Panel Mount with Threads
C&K ComponentsE201SYZQE
Toggle Switch, DPDT, Latched, 7.5A, 28VDC, Solder Terminal, Panel Mount-threaded
C&K ComponentsE203SYZGE
Toggle Switch, SPDT, Momentary, 7.5A, 28VDC, Solder Terminal, Toggle Actuator, Panel Mount
C&K ComponentsE207SYZGE
Toggle Switch, SPDT, Momentary, 7.5A, 28VDC, Solder Terminal, Toggle Actuator, Panel Mount
NKK SwitchesWT23S
Toggle Switch DPDT On-Off-On (maintained) 250Vac 10A/125Vac Solder Terminal
NKK SwitchesWT29S
Switch Toggle ON OFF (ON) DPDT Round Lever Solder Lug 10A 250VAC 30VDC Panel Mount with Threads

Descriptions

Descriptions of NKK Switches WT22S provided by its distributors.

Switch Toggle ON None ON DPDT Round Lever Solder Lug 10A 250VAC 30VDC Panel Mount with Threads
Toggle Switch DPDT On-On (maintained) 250Vac 10A/125Vac Solder Terminal
TOGGLE SWITCH, SEALED, DPDT, ON-NONE-ON, BAT ACTUATOR, 10A, 125VAC, SOLDER LUG
Switch, Toggle, Dpdt, 10A, 125Vac; Switch Operation:On-On; Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:Wt Series; Switch Mounting:Panel Mount; Contact Current Max:10A; Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Nkk Switches WT22S
NKK WT22S Toggle Switch, DPDT, 6A @ 250V, Solder Lug. More details: Toggle Switch, Contact Form DPDT, Number of Connections 6, Switch Function On/On, AC Contact Rating 10A @ 125VAC, 6A @ 250VAC, HP -, Terminals Solder Lug, Mounting Hole 0.50 In. dia., DC Contact Rating 10A @ 30VDC, Actuator Style Bat, Actuator Length 0.687 In., Stem Length 0.330 In., Stem Dia. and Thread Size 0.470 In., Operating Temp. Range -22 Degrees to 158 Degrees F, Special Features Environmentally Sealed, Standards IP67 (Front Panel)/ IP60 (Back Panel)

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP