NKK Switches SS12SDP2LF

Switch Slide ON None ON SPDT Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole
$ 8.839
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches SS12SDP2LF.

RS (Formerly Allied Electronics)

Datasheet4 pages14 years ago
Datasheet4 pages8 years ago

Mouser

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-01-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-01-09
LTD Date2026-01-08

Related Parts

NKK SwitchesSS12SDH2LF
Switch Slide ON None ON SPDT Side Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole
NKK SwitchesSS12SDH2LE
SWITCH, SLIDE, SPDT, ON-NONE-ON, SIDE ACTUATED, YELLOW LED, SILVER,0.1A,30VDC, PC PIN
NKK SwitchesSS12SDH2LC
Switch Slide ON None ON SPDT Side Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole
C&K ComponentsOS102011MA1QN1
Switch Slide ON ON SPDT Side Slide 0.1A 12VDC 10000Cycle PC Pins Thru-Hole Bulk
C&K ComponentsOS102011MS2QN1
C & K COMPONENTS - OS102011MS2QN1 - Slide Switch, SPDT, On-On, Through Hole, OS Series, 100 mA
APEMMHS123
Slide Switch, 2 Positions, SPDT, Latched, 0.3A, 30VDC, Solder Terminal, Through Hole-straight

Descriptions

Descriptions of NKK Switches SS12SDP2LF provided by its distributors.

Switch Slide ON None ON SPDT Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole
SWITCH, SLIDE, SPDT, ON-NONE-ON, TOP ACTUATED, GREEN LED, SILVER,0.1A,30VDC, PC PIN
Illuminated SS Through Hole Bulk Slide Switch 2.50mm 100mA 28V -15C~60C
SWITCH, SLIDE, SPDT, 0.1A, 30V, TH
Switch, Slide, Spdt, 0.1A, 30V, Th; Contact Configuration:Spdt; Switch Operation:On-None-On; Switch Mounting:Through Hole; Product Range:Ss Series; Contact Current Max:100Ma; Contact Voltage Ac Max:-; Contact Voltage Dc Max:30V Rohs Compliant: Yes |Nkk Switches SS12SDP2LF
Orientation = Straight / Contact Configuration = 1CO / Termination Type = PCB Pins / Mounting Type = Through Hole / Illumination = No / Width mm = 4 / Length mm = 10.2 / Series = SS / Switching Function = ON-ON / Height mm = 6.5 / Pitch mm = 2.54 / Contact Voltage = 30 VDC / Contact Current = 100 mA / Actuator Type = Slide

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP