NKK Switches SM0320102

Switch Slide ON None ON SPDT Raised Slide 0.5A 12VDC 1000Cycles PC Pins Thru-Hole
$ 3.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches SM0320102.

RS (Formerly Allied Electronics)

Datasheet2 pages13 years ago

TME

Future Electronics

Inventory History

3 month trend:
-4.19%

CAD Models

Download NKK Switches SM0320102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SWITCH, SLIDE, SEALED, MICRO-MINI, SPDT, ON-ON, STD ACTUATOR, R/A, GOLD,0.5A,12VDC, PC
NKK SwitchesAS12AP
Switch Slide ON None ON SPDT Top Slide 0.1A 28VAC 28VDC 0.4VA 50000Cycles PC Pins Thru-Hole
NKK SwitchesAS12CP
Switch Slide ON None ON SPDT Top Slide 0.1A 28VAC 28VDC 0.4VA 50000Cycles PC Pins Thru-Hole
NKK SwitchesMS13ANG03
Switch Slide ON OFF ON SPDT Top Slide 0.1A 28VAC 28VDC 0.4VA 100000Cycles PC Pins Thru-Hole
APEMNK236
Switch Slide ON ON SPDT Flush Slide 0.5A 12VAC 12VDC PC Pins Thru-Hole
APEMNK236H
Switch Slide ON ON SPDT Raised Slide 0.5A 12VAC 12VDC PC Pins Thru-Hole

Descriptions

Descriptions of NKK Switches SM0320102 provided by its distributors.

Switch Slide ON None ON SPDT Raised Slide 0.5A 12VDC 1000Cycles PC Pins Thru-Hole
SWITCH, SLIDE, SPDT, ON-NONE-ON, TOP ACTUATED, THROUGH HOLE, GOLD,500MA,12VDC, PC PIN
Direct Insert Single Pole Double Throw (SPDT) 12V Plugin Slide Switches ROHS
SM Series Ultra Mini SPDT On-None-On Through Hole Slide Switch
Switch, Slide, Spdt, 0.5A, 12V, Th; Contact Configuration:Spdt; Switch Operation:On-None-On; Switch Mounting:Through Hole; Product Range:Sm Series; Contact Current Max:500Ma; Contact Voltage Ac Max:-; Contact Voltage Dc Max:12V Rohs Compliant: Yes |Nkk Switches SM0320102
Slide Switch Dimensions L x W x H: 11.4 x 10 x 6.4 mm Temperature range: -40 ... 85 °C Actuation: Above Contact material: Au Mounting: Straight / THT Switching type, ( )momentary: On-On Termination type: Soldering Pins Pitch: 2.54 mm Poles: 1

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP