Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM NK236

Switch Slide ON ON SPDT Flush Slide 0.5A 12VAC 12VDC PC Pins Thru-Hole
$ 1.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM NK236.

IHS

Datasheet1 page11 years ago

TME

Electro Sonic

Newark

Burklin Elektronik

Inventory History

3 month trend:
-5.13%

CAD Models

Download APEM NK236 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

APEMNK236H
Switch Slide ON ON SPDT Raised Slide 0.5A 12VAC 12VDC PC Pins Thru-Hole
SWITCH SLIDE SPDT 500MA 12V

Descriptions

Descriptions of APEM NK236 provided by its distributors.

Switch Slide ON ON SPDT Flush Slide 0.5A 12VAC 12VDC PC Pins Thru-Hole
SLIDE SWITCH, SPDT, ON-ON, FLUSH ACTUATOR, THROUGH HOLE, 500MA, 12VDC, PC PIN
Slide Switch, Spdt, 0.5A, 12V, Tht; |APEM Inc. NK236
Slide Switch, 3 Positions, SPDT, On-on, Latched, 0.5A, 12VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Slide switch, On-On, 1 pole, straight, 500 mA/12 VDC, NK236
Contact Voltage = 12 V / Pitch mm = 2.54 / Actuator Type = Flush / Illumination = No / Contact Current = 500 mA / Termination Type = PCB Pins / Mounting Type = Through Hole / Width mm = 2.6 / Series = NK / Length mm = 10 / Switching Function = ON-ON / Height mm = 7.9 / Contact Configuration = 1CO / Orientation = Straight

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc